Reference Only
OPF1414T
Fiber Optic Transmitters FIBER OPTIC LED
Datasheet
OPF1414T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Fiber Optic Transmitters | |
| Product | Transmitters | |
| Wavelength | 840 nm | |
| Fiber Type | Multimode | |
| Mounting Style | Through Hole | |
| Rise Time | 4 ns | |
| Emitting Source | LED | |
| Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Application | Small Fiber Applications | |
| Connector Type | ST | |
| Packaging | Tube | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.02 | $920.80 | |
| $20.94 | $16,752.00 |
Need more?
My Notes
Sign into see notes.