Reference Only

OCB100AZ

Optical Sensor Development Tools Calibration Circuit For PCB Mount Opto

Manufacturer:

Mfr Part:
OCB100AZ

TTI Part:
OCB100AZ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Sensor Development Tools
Operating Supply Voltage4.5 V to 5.5 V
PackagingBulk
Dimensions31.12 mm x 33.66 mm x 11.93 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeOptical Sensor Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.12$1,812.00
Need more?

My Notes

Sign into see notes.