Reference Only
XY2E0001
Extraction, Removal & Insertion Tools Contact Removal Tool For XG5
Datasheet
XY2E0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Removal Tool | |
| Description/Function | Remove incorrect IDC contacts | |
| For Use With | Replacing Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | XG5 | |
| Subcategory | Tools | |
| Part # Aliases | XY2E0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $7.38 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.