Reference Only

MJN2CKDC24

Plug-in Relays G.P. RELAY

Manufacturer:

Mfr Part:
MJN2CKDC24

TTI Part:
MJN2CK-DC24

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPlug-in Relays
ProductPower Relays
TypeLatching Relay
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage600 VAC, 28 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance330 Ohms
Contact MaterialSilver Alloy (Ag)
SeriesMJN
Height35.56 mm
Length48.38 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width38.73 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes