Reference Only
ES-600
Current Sensors - Industrial SHUNT DATA RECORDER.
Datasheet
ES-600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sensors - Industrial | |
| Accuracy | 0.1 % | |
| Current Rating | 600 A | |
| Height | 14 mm | |
| IP Rating | IP40 | |
| Isolation Voltage | 5 kV | |
| Length | 70 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | ES-600 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 4.5 V | |
| Type | Current Sensing Module | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.39 | $217.39 | |
| $198.95 | $994.75 | |
| $168.44 | $1,684.40 | |
| $157.31 | $3,932.75 | |
| $154.29 | $7,714.50 |
Need more?