
6010E
Resistor Hardware 0.75' MICAWSHR.
Datasheet
6010E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 25 W, 50 W, 75 W Resistors | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Washers | |
| Series | 6000 | |
| Subcategory | Resistors | |
| Type | Mica Insulating Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.464 | $464.00 | |
| $0.443 | $886.00 | |
| $0.428 | $2,140.00 | |
| $0.417 | $4,170.00 |
Need more?