
5SE-10
Resistor Hardware RES MOUNTING BKT.
Datasheet
5SE-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 8 W, 12 W Resistors | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Brackets | |
| Series | E, SE | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $640.00 | |
| $2.55 | $1,275.00 | |
| $2.47 | $2,470.00 | |
| $2.40 | $4,800.00 |
Need more?