Reference Only
5002-12E
Knobs & Dials TAP SWITCH DIALS.
Datasheet
5002-12E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Color | Black | |
| Indicator Color | White | |
| Indicator Style | Numbers, 0 to 100 | |
| Material | Aluminum | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Accessories | |
| Series | 500x-E | |
| Subcategory | Knobs & Dials | |
| Type | Dial Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.48 | $1,524.00 | |
| $30.47 | $3,047.00 | |
| $30.17 | $7,542.50 |
Need more?