Reference Only

ZAP-B

Pushbutton Switches .

Manufacturer:

Mfr Part:
ZAP-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPushbutton Switches
ProductPower Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch Function(ON) - OFF - (ON)
ActuatorRound
Current Rating15 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
IP RatingIP65
Termination StyleScrew
Cap ColorBlack
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesZAPB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Ethylene thiourea (96-45-7);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.21$54.21
$39.48$394.80
$38.93$973.25
Need more?
Contact Us