Reference Only
Y96E-33SA6
AC Power Cords 6FT AC STR CABLE.
Datasheet
Y96E-33SA6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Power Cords | |
| Type | AC Power Cord | |
| Receptacle | NEMA 6 | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 6 ft | |
| Current Rating | 3 A | |
| Voltage Rating | 300 VAC | |
| Jacket Color | Yellow | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | AC Power Cords | |
| Series | Y96E | |
| Subcategory | Power Cords | |
| Part # Aliases | Y96E33SA6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.00 | $73.00 | |
| $70.15 | $701.50 | |
| $66.24 | $1,656.00 | |
| $64.90 | $3,245.00 | |
| $62.28 | $6,228.00 |
Need more?