Reference Only
Y96E-33RA6
AC Power Cords 6Ft Ac 90.
Datasheet
Y96E-33RA6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Power Cords | |
| Cable Length | 6 ft | |
| Current Rating | 3 A | |
| Jacket Color | Yellow | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | AC Power Cords | |
| Receptacle | NEMA 6 | |
| Series | Y96E | |
| Subcategory | Power Cords | |
| Type | AC Power Cord | |
| Voltage Rating | 300 VAC | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | Y96E33RA6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.00 | $67.00 | |
| $63.88 | $638.80 | |
| $62.54 | $1,563.50 | |
| $61.38 | $3,069.00 | |
| $58.29 | $5,829.00 |
Need more?