Reference Only

Y96E-33RA20

AC Power Cords 20FT AC 90.

Manufacturer:

Mfr Part:
Y96E-33RA20

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryAC Power Cords
TypeAC Power Cord
ReceptacleNEMA 6
Wire Gauge - AWG22 AWG
Cable Length20 ft
Current Rating3 A
Voltage Rating300 VAC
Jacket ColorYellow
Conductor Cords3 Conductor Cords
Maximum Operating Temperature+ 105 C
Product TypeAC Power Cords
SeriesY96E
SubcategoryPower Cords
Part # AliasesY96E33RA20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.00$124.00
$119.37$1,193.70
$117.61$2,940.25
$116.07$5,803.50
$112.01$11,201.00
Need more?
Contact Us