Reference Only

Y96E-33RA12

AC Power Cords 12FT AC 90.

Manufacturer:

Mfr Part:
Y96E-33RA12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryAC Power Cords
TypeAC Power Cord
ReceptacleNEMA 6
Wire Gauge - AWG22 AWG
Cable Length12 ft
Current Rating3 A
Voltage Rating300 VAC
Jacket ColorYellow
Maximum Operating Temperature+ 105 C
Product TypeAC Power Cords
SeriesY96E
SubcategoryPower Cords
Part # AliasesY96E33RA12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.60$84.60
$82.63$2,065.75
$80.05$4,002.50
$76.63$7,663.00
Need more?
Contact Us