Reference Only
Y92S-37
Test Accessories - Other H7E-N WIRE WRAP TERMINAL.
Datasheet
Y92S-37 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Test Accessories - Other | |
| Product | Terminals | |
| Equipment Type | H7E-N Totalizer | |
| Accessory Type | Terminal | |
| Display Type | LCD | |
| Features | Set of two Terminals | |
| Product Type | Test Accessories - Other | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | Y92S37 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $5.80 | |
| $4.60 | $46.00 |
Need more?