Reference Only
XW5Z-S4.0LB
Labels & Industrial Warning Signs TB Label 4.0mm No Marking.
Datasheet
XW5Z-S4.0LB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Label | |
| Product Type | Labels | |
| Series | XW5Z | |
| Subcategory | Supplies | |
| Part # Aliases | XW5ZS40LB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $5.96 | |
| $1.26 | $12.60 | |
| $1.24 | $62.00 | |
| $1.13 | $113.00 | |
| $1.07 | $267.50 | |
| $1.01 | $505.00 | |
| $0.87 | $870.00 | |
| $0.84 | $2,100.00 |
Need more?