
V720-A62 3M
Obsolete
NFC/RFID Development Tools 3M RS232C Cable
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Development Tools | |
| Frequency | 13.56 MHz | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 6 V | |
| Product Type | NFC/RFID Development Tools | |
| Product | RFID Accessories | |
| Protocol - Sub GHz | RFID | |
| Subcategory | Development Tools | |
| Part # Aliases | V720A623M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?