
V680-HA63A 5M
NFC/RFID Development Tools Amp for 1kb tag 5m.
Datasheet
V680-HA63A 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Development Tools | |
| Product Type | NFC/RFID Development Tools | |
| Protocol - Sub GHz | RFID | |
| Subcategory | Development Tools | |
| Part # Aliases | V680HA63A5M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---