Reference Only

S8VM-05015

Obsolete
Power Supplies - Chassis Mount 50W 15V 3.5A

Manufacturer:

Mfr Part:
S8VM-05015

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power50 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 115 VDC
Output Current-Channel 13.5 A
Case StyleOpen Frame
Isolation Voltage3 kVAC
Efficiency79 %
IndustryIndustrial
Length120.5 mm
Width27 mm
Height82.5 mm
SeriesS8VM
ComplianceCSA C22.2/EN/UL 60950-1; EN 50178; UL 508; 1604
Dimensions120.5 mm x 27 mm x 82.5 mm
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeSwicth Mode Power Supply
Part # AliasesS8VM05015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?