Reference Only

S8VM-03024A

Obsolete
Power Supplies - Chassis Mount 30W 24V 1.3A Coverd Undervoltage

Manufacturer:

Mfr Part:
S8VM-03024A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power30 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11.3 A
Case StyleEnclosed
Efficiency81 %
IndustryIndustrial
Length95.5 mm (3.76 in)
Width27 mm (1.063 in)
Height82.5 mm (3.248 in)
SeriesS8VM
ComplianceCSA C22.2 No. 14/No. 60950-1, EN50178, EN60950-1, UL508/60950-1
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS8VM03024A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?