Reference Only
S8VM-01512
Obsolete
Power Supplies - Chassis Mount 15W 12V 1.3A
Datasheet
S8VM-01512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 15 W | |
| Input Voltage | 100 VAC to 100 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 1.3 A | |
| Case Style | Open Frame | |
| Efficiency | 78 % | |
| Industry | Industrial | |
| Length | 80.5 mm (3.169 in) | |
| Width | 33 mm (1.299 in) | |
| Height | 81.5 mm (3.209 in) | |
| Series | S8VM | |
| Compliance | CSA C22.2 No. 14/No. 60950-1, EN50178, EN60950-1, UL508/60950-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Conveter | |
| Part # Aliases | S8VM01512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?