Reference Only
S8T-BUS02
Power Supplies Accessories SERIAL BUS CONN S8T.
Datasheet
S8T-BUS02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Industry | Industrial | |
| Mounting Style | DIN Rail Mount | |
| Product Type | DIN Rail Power Supplies | |
| Product | Cables & Connectors | |
| Subcategory | AC-DC Power Supply | |
| Type | Connector | |
| Part # Aliases | S8TBUS02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.91 | $22.91 | |
| $22.22 | $555.50 | |
| $21.63 | $1,081.50 | |
| $20.88 | $2,088.00 | |
| $20.44 | $5,110.00 | |
| $20.35 | $10,175.00 |
Need more?