S8PS-15024 Omron Automation and Safety

S8PS-15024

Obsolete
Power Supplies - Chassis Mount 24V 6.5A 150W 7-Pin AC/DC PS Sngl-OUT

Manufacturer:

Mfr Part:
S8PS-15024

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power150 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 16.5 A
Case StyleOpen Frame
Isolation Voltage3 kVAC
Efficiency80 %
IndustryIndustrial
Length163 mm
Width50 mm
Height92 mm
SeriesS8PS
ComplianceCSA C22.2 No. 14, CSA No. 60950-1, EN50178, EN60950-1, UL508, , UL1012, UL60950-1
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS8PS15024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?