Reference Only

S8FS-G60024C

Power Supplies - Chassis Mount PS 600W 24V 27A DIRECT MOUNT.

Manufacturer:

Mfr Part:
S8FS-G60024C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power600 W
Input Voltage85 VAC to 264 VAC, 120 VDC to 350 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 127 A
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency90 %
IndustryIndustrial
Length190 mm
Width61 mm
Height120 mm
StandardIEC 62368-1
ComplianceCSA C22.2 107; CSA C22.2/IEC/EN/UL 62368-1; EN 50178; UL 508
Dimensions190 mm x 61 mm x 120 mm
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeSwicth Mode Power Supply
Part # AliasesS8FSG60024C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$324.87$324.87
$311.36$1,556.80
$296.17$2,961.70
$288.91$7,222.75
Need more?