S8FS-G60015C Omron Automation and Safety

S8FS-G60015C

Power Supplies - Chassis Mount .

Manufacturer:

Mfr Part:
S8FS-G60015C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power600 W
Input Voltage85 VAC to 264 VAC, 120 VDC to 350 VDC
Number of Outputs1 Output
Output Voltage-Channel 115 VDC
Output Current-Channel 140 A
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency88 %
IndustryIndustrial
Length190 mm
Width61 mm
Height120 mm
StandardIEC 62368-1
ComplianceCSA C22.2 107; CSA C22.2/IEC/EN/UL 60950-1; 62368-1; EN 50178; IEC/EN 62368-1
Dimensions190 mm x 61 mm x 120 mm
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
Part # AliasesS8FSG60015C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$576.29$576.29
$572.34$2,861.70
$568.00$5,680.00
Need more?
Contact Us