S8FS-G30048C Omron Automation and Safety

S8FS-G30048C

Power Supplies - Chassis Mount .

Manufacturer:

Mfr Part:
S8FS-G30048C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power300 W
Input Voltage85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 148 VDC
Output Current-Channel 17 A
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency87 %
IndustryIndustrial
Length170 mm
Width41 mm
Height102 mm
StandardIEC 62368-1
ComplianceCSA C22.2 107; CSA C22.2/IEC/EN/UL 60950-1; 62368-1; EN 50178; IEC/EN 62368-1
Dimensions170 mm x 41 mm x 102 mm
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
Part # AliasesS8FSG30048C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.00$283.00
$278.21$1,391.05
$274.48$2,744.80
$271.68$6,792.00
Need more?
Contact Us