Reference Only

S8FS-G10024C

Power Supplies - Chassis Mount .

Manufacturer:

Mfr Part:
S8FS-G10024C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power100 W
Input Voltage85 VAC to 264 VAC, 80 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 14.5 A
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency89 %
IndustryIndustrial
Length129 mm
Width38 mm
Height97 mm
StandardIEC 62368-1
ComplianceCSA C22.2 107; CSA C22.2/IEC/EN/UL 60950-1; 62368-1; EN 50178; IEC/EN 62368-1
Dimensions129 mm x 38 mm x 97 mm
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
Part # AliasesS8FSG10024C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.30$79.30
$76.86$384.30
$75.26$752.60
$74.67$1,866.75
$73.12$3,656.00
$71.60$7,160.00
Need more?