Reference Only

S8FS-G05012C

Power Supplies - Chassis Mount .

Manufacturer:

Mfr Part:
S8FS-G05012C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power50 W
Input Voltage85 VAC to 264 VAC, 80 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 14.3 A
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency86 %
Length99 mm
Width36 mm
Height97 mm
ComplianceCSA C22.2 107; CSA C22.2/IEC/EN/UL 60950-1; 62368-1; EN 50178; IEC/EN 62368-1
Dimensions99 mm x 36 mm x 97 mm
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
Part # AliasesS8FSG05012C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.96$65.96
$64.04$320.20
$61.52$615.20
$59.84$1,496.00
$58.59$2,929.50
$57.38$5,738.00
Need more?