S8FS-G01524CE Omron Automation and Safety

S8FS-G01524CE

Power Supplies - Chassis Mount .

Manufacturer:

Mfr Part:
S8FS-G01524CE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power15 W
Input Voltage85 VAC to 264 VAC, 80 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 1650 mA
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency86 %
Length99 mm
Width35 mm
Height82 mm
ComplianceCSA C22.2 107; CSA C22.2/IEC/EN/UL 60950-1; 62368-1; EN 50178; IEC/EN 62368-1
Dimensions99 mm x 35 mm x 82 mm
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
Part # AliasesS8FSG01524CE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.64$77.64
$74.61$373.05
$72.16$721.60
$69.20$1,730.00
$68.64$3,432.00
$68.15$6,815.00
Need more?
Contact Us