Reference Only

S8E1-05024D

Obsolete
Power Supplies - Chassis Mount 50W 24VDC COMPACT

Manufacturer:

Mfr Part:
S8E1-05024D

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power50 W
Input Voltage85 VAC to 132 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 12.2 A
Case StyleEnclosed
Efficiency83 %
IndustryIndustrial
Length161 mm
Width37 mm
Height69 mm
SeriesS8E1
ComplianceCSA E.B.1402C, UL 1950 D3
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS8E105024D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?