Reference Only
S8E1-02524D
Obsolete
Power Supplies - Chassis Mount 25W 24VDC COMPACT
Datasheet
S8E1-02524D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 25 W | |
| Input Voltage | 85 VAC to 132 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 1.1 A | |
| Case Style | Enclosed | |
| Efficiency | 83 % | |
| Industry | Industrial | |
| Length | 123 mm | |
| Width | 35 mm | |
| Height | 69 mm | |
| Series | S8E1 | |
| Compliance | CSA E.B.1402C, UL 1950 D3 | |
| Input Frequency | 47 Hz to 450 Hz | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter | |
| Part # Aliases | S8E102524D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?