Reference Only

S8E1-01012A

Obsolete
Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
S8E1-01012A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power10 W
Input Voltage85 VAC to 132 VAC
Output Voltage-Channel 112 VDC
Output Current-Channel 11 A
Case StyleOpen Frame
Efficiency83 %
IndustryIndustrial
Length85 mm
Width28 mm
Height69 mm
SeriesS8E1
ComplianceCSA E.B.1402C, UL 1950 D3
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS8E101012A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?