Reference Only
S82Y-VS15S
Power Supplies Accessories Side Mntg Bracket (1 80W).
Datasheet
S82Y-VS15S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Type | Side-Mounting | |
| Series | S82Y-N | |
| Mounting Style | Panel | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | S82YVS15S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.24 | $29.24 | |
| $25.62 | $256.20 | |
| $25.22 | $1,261.00 | |
| $24.73 | $2,473.00 | |
| $24.30 | $6,075.00 |
Need more?