Reference Only

S82Y-VM20B

Obsolete
Power Supplies Accessories Bottom mtg bkt B for 100 150 W

Manufacturer:

Mfr Part:
S82Y-VM20B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies Accessories
ProductAccessories
SeriesS82Y-N
IndustryIndustrial
Length192 mm (7.559 in)
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
PackagingBulk
Product TypeSwitching Power Supplies
SubcategoryPower Supplies
Width40 mm (1.575 in)
Part # AliasesS82YVM20B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?