Reference Only
S82Y-VK15P
Power Supplies Accessories S8VK Side Mounting Bracket 15W.
Datasheet
S82Y-VK15P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Bracket | |
| For Use With | S8VK | |
| Series | S8VK-G | |
| Industry | Industrial | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S82YVK15P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909650 |
| TARIC | 8504909000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.09 | $15.09 | |
| $14.25 | $142.50 | |
| $13.84 | $346.00 | |
| $13.44 | $672.00 | |
| $12.98 | $1,298.00 | |
| $12.40 | $3,100.00 | |
| $11.97 | $5,985.00 |
Need more?