
S82Y-JX15B
Power Supplies Accessories Bttm Mnt Brckt C for 100W: 5V & 150W: 12V.
Datasheet
S82Y-JX15B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies Accessories | |
| Product | Switching Supplies | |
| Series | S82Y-N | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | S82YJX15B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.52 | $20.52 | |
| $20.12 | $100.60 | |
| $18.72 | $187.20 | |
| $18.18 | $454.50 | |
| $17.73 | $886.50 | |
| $17.06 | $1,706.00 | |
| $16.59 | $4,147.50 | |
| $16.31 | $8,155.00 |
Need more?