S82R-6521 Omron Automation and Safety

S82R-6521

Obsolete
Power Supplies - Chassis Mount DualOut5v3a&12v 3a24 0VAC COVER

Manufacturer:

Mfr Part:
S82R-6521

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power30 W
Input Voltage170 VAC to 264 VAC
Number of Outputs2 Output
Output Voltage-Channel 15 VDC
Output Current-Channel 13 A
Output Voltage-Channel 212 VDC
Output Current-Channel 23 A
Case StyleEnclosed
Efficiency68 %
IndustryIndustrial
SeriesS82R
ComplianceE.B.1402C, UL1012
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS82R6521

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?