S82R-2322 Omron Automation and Safety

S82R-2322

Obsolete
Power Supplies - Chassis Mount DualOut5v2a&24v 1A 2 40VAC OPEN

Manufacturer:

Mfr Part:
S82R-2322

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power30 W
Input Voltage170 VAC to 264 VAC
Number of Outputs2 Output
Output Voltage-Channel 15 VDC
Output Current-Channel 12 A
Output Voltage-Channel 224 VDC
Output Current-Channel 21 A
Case StyleOpen Frame
Efficiency68 %
IndustryIndustrial
Length97 mm
Width40 mm
Height161 mm
SeriesS82R
ComplianceE.B.1402C, UL1012
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS82R2322

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?