
S82R-0321
Obsolete
Power Supplies - Chassis Mount DualOut5V 2A&12V 2A 120VAC OPN
Datasheet
S82R-0321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 30 W | |
| Input Voltage | 85 VAC to 132 VAC, 110 VDC to 170 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Voltage-Channel 2 | 12 VDC | |
| Case Style | Open Frame | |
| Efficiency | 68 % | |
| Industry | Industrial | |
| Length | 161 mm | |
| Width | 40 mm | |
| Height | 97 mm | |
| Series | S82R | |
| Compliance | E.B.1402C, UL1012 | |
| Input Frequency | 47 Hz to 450 Hz | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter | |
| Part # Aliases | S82R0321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?