Reference Only

S82J-01012A

Obsolete
Power Supplies - Chassis Mount 1A 12V open frm frt mnt brk

Manufacturer:

Mfr Part:
S82J-01012A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power10 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 1350 mA
Case StyleOpen Frame
Isolation Voltage3 kVAC
Efficiency67 %
IndustryIndustrial
Length90 mm
Width35 mm
Height97 mm
SeriesS82J
ComplianceCSA C22.2 No. 14, EN50178, EN61204-3, UL508 (Class 2)
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS82J01012A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406001
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?