Reference Only

S82F-3024

Obsolete
Power Supplies - Chassis Mount 300W 24VDC IND GRADE

Manufacturer:

Mfr Part:
S82F-3024

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - Chassis Mount
Output Power300 W
Input Voltage85 VAC to 132 VAC, 170 VAC to 264 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 114 A
Case StyleEnclosed
Efficiency80 %
IndustryIndustrial
Length230 mm
Width146 mm
Height120 mm
SeriesS82F
ComplianceCSA E.B. 1402C, UL1012
Input Frequency47 Hz to 450 Hz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter
Part # AliasesS82F3024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?