NER-011661120G Omron Automation and Safety

NER-011661120G

Industrial Ring Lights

Manufacturer:

Mfr Part:
NER-011661120G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Ring Lights
Illumination ColorBlue
Wavelength/Color Temperature470 nm
Supply Voltage - Min20.2 VDC
Supply Voltage - Max28.8 VDC
Inside Diameter69.5 mm
Outside Diameter91.4 mm
Current Rating235 mA
IP RatingIP40
Connection Method5-Pin M12
Body StyleSquare
Housing MaterialAluminum
Life10000 Hour
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Mounting StyleScrew Mount
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?