Reference Only

NER-011661100G

Industrial Ring Lights .

Manufacturer:

Mfr Part:
NER-011661100G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Ring Lights
Illumination ColorRed
Wavelength/Color Temperature623 nm
Supply Voltage - Min20.2 VDC
Supply Voltage - Max28.8 VDC
Inside Diameter69.5 mm
Outside Diameter91.4 mm
Current Rating255 mA
IP RatingIP40
Connection Method5-Pin M12
SeriesV440-F
Body StyleSquare
Housing MaterialAluminum
Life40000 Hour
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Mounting StyleScrew Mount
PackagingBulk
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,044.26$1,044.26
$1,030.48$10,304.80
Need more?
Contact Us