Reference Only
NER-011660900G
Industrial Ring Lights .
Datasheet
NER-011660900G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Ring Lights | |
| Illumination Color | Red | |
| Wavelength/Color Temperature | 623 nm | |
| Supply Voltage - Min | 20.2 VDC | |
| Supply Voltage - Max | 28.8 VDC | |
| Inside Diameter | 43.4 mm | |
| Outside Diameter | 61 mm | |
| Current Rating | 172 mA | |
| IP Rating | IP40 | |
| Connection Method | 5-Pin M12 | |
| Series | V440-F | |
| Body Style | Square | |
| Housing Material | Aluminum | |
| Life | 40000 Hour | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Screw Mount | |
| Packaging | Bulk | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $879.17 | $879.17 | |
| $825.07 | $8,250.70 |
Need more?