Reference Only

MYQ4Z DC24

Plug-in Relays RELAY.

Manufacturer:

Mfr Part:
MYQ4Z DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating1 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance650 Ohms
Coil Current36.3 mA
Contact MaterialSilver (Ag)
SeriesMY
Height35.5 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesMYQ4ZDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.37$40.37
$35.95$359.50
$34.33$1,029.90
$33.15$1,657.50
$32.01$3,201.00
$30.56$7,640.00
Need more?