Reference Only
MY4ZN1 DC12 (S)
Plug-in Relays SUPER MY.
Datasheet
MY4ZN1 DC12 (S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 27.94 mm | |
| Width | 21.59 mm | |
| Height | 36.06 mm | |
| Series | MY | |
| Coil Current | 75 mA | |
| Coil Resistance | 160 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Standard | |
| Part # Aliases | MY4ZN1DC12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.02 | $19.02 | |
| $16.00 | $160.00 | |
| $15.70 | $471.00 | |
| $14.98 | $749.00 | |
| $14.35 | $1,435.00 | |
| $13.94 | $3,485.00 | |
| $13.60 | $6,800.00 |
Need more?