Reference Only

MY4ZN-CR AC220/240 (S)

Plug-in Relays SUPER MY.

Manufacturer:

Mfr Part:
MY4ZN-CR AC220/240 (S)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage220 VAC to 240 VAC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating5 A
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug Pin
Coil TypeNon-Latching
Contact MaterialSilver (Ag)
SeriesMY
Height36.06 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.59 mm
Part # AliasesMY4ZNCRAC220240S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.97$39.97
$39.68$396.80
$38.92$1,167.60
$38.16$1,908.00
$37.41$3,741.00
$36.83$9,207.50
Need more?
Contact Us