Reference Only
MY4ZN-CR AC100/110 (S)
Plug-in Relays SUPER MY.
Datasheet
MY4ZN-CR AC100/110 (S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 27.94 mm | |
| Width | 21.59 mm | |
| Height | 36.06 mm | |
| Series | MY | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VAC to 110 VAC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Standard | |
| Part # Aliases | MY4ZNCRAC100110S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.14 | $29.14 | |
| $25.23 | $252.30 | |
| $25.21 | $756.30 | |
| $24.01 | $1,200.50 | |
| $22.67 | $2,267.00 | |
| $21.34 | $5,335.00 | |
| $21.19 | $10,595.00 |
Need more?