Reference Only

MY4ZN DC100/110 (S)

Plug-in Relays SUPER MY.

Manufacturer:

Mfr Part:
MY4ZN DC100/110 (S)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage100 VDC to 110 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating3 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance11 kOhms
Coil Current10 mA
Contact MaterialSilver (Ag)
SeriesMY
Height36.06 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.59 mm
Part # AliasesMY4ZNDC100110S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.00$29.00
$19.55$195.50
$18.92$946.00
$18.40$1,840.00
$17.76$4,440.00
$17.52$8,760.00
Need more?