Reference Only

MY4ZIN DC100/110 (S)

Plug-in Relays RELAY PWR 4PDT 3A 100/110 VDC.

Manufacturer:

Mfr Part:
MY4ZIN DC100/110 (S)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage100 VDC to 110 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating3 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance11 kOhms
Coil Current10 mA
Contact MaterialSilver (Ag)
SeriesMY
Height36.06 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.59 mm
Part # AliasesMY4ZINDC100110S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.50$37.50
$31.28$312.80
$31.27$781.75
$30.67$1,533.50
$30.02$3,002.00
$29.65$7,412.50
Need more?
Contact Us