Reference Only
MY4ZI5N AC110/120 (S)
Plug-in Relays Super MY.
Datasheet
MY4ZI5N AC110/120 (S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Series | MY | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Contact Current Rating | 5 A | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Miniature | |
| Part # Aliases | MY4ZI5NAC110120S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.61 | $226.10 | |
| $22.05 | $441.00 | |
| $21.49 | $1,074.50 | |
| $20.93 | $2,093.00 | |
| $20.36 | $4,072.00 | |
| $19.80 | $9,900.00 |
Need more?